- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MJD47G
onsemi
MJD47G
1.0 A, 250 V High Voltage NPN Bipolar Power Transistor
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
1.0 A, 250 V High Voltage NPN Bipolar Power Transistor
Search Keywords: MJD47G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MJD47G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Product Guides
+
Frequently Asked Questions
Is MJD47G RoHS compliant?
No, MJD47G is not RoHS compliant.
What is the lead time for MJD47G?
The standard lead time for MJD47G is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,575
can ship 9/18/26
Minimum Order Quantity:
75
Order Increment:
75
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
75
$0.7037
525
$0.4353
1,050
$0.3767
2,550
$0.3577
5,025
$0.3226
7,500
$0.3218
10,050
$0.3008
15,000 +
$0.3000
Click for Quote
Log in
to unlock special pricing