- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MJD41CRLG
onsemi
MJD41CRLG
6.0 A, 100 V NPN Bipolar Power Transistor
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
6.0 A, 100 V NPN Bipolar Power Transistor
Search Keywords: MJD41CRLG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | MJD41CRLG |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541290095 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1800 |
Product Guides
+
Frequently Asked Questions
Is MJD41CRLG RoHS compliant?
No, MJD41CRLG is not RoHS compliant.
What is the lead time for MJD41CRLG?
The standard lead time for MJD41CRLG is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
103
can ship
Minimum Order Quantity:
100
16 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
100
$0.2833
500
$0.2711
1,800
$0.2565
3,600
$0.2497
5,400
$0.2403
9,000
$0.2397
25,200
$0.2343
50,400 +
$0.2315
Click for Quote
Log in
to unlock special pricing