- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MJD32RLG
onsemi
MJD32RLG
3 A, 40 V PNP Bipolar Power Transistor
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
3 A, 40 V PNP Bipolar Power Transistor
Search Keywords: MJD32RLG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | MJD32RLG |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541290095 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1800 |
Product Guides
+
Frequently Asked Questions
Is MJD32RLG RoHS compliant?
No, MJD32RLG is not RoHS compliant.
What is the lead time for MJD32RLG?
The standard lead time for MJD32RLG is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,936
can ship
Minimum Order Quantity:
100
16 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
100
$0.2991
500
$0.2745
1,800
$0.2708
3,600
$0.2603
5,400
$0.2537
9,000
$0.2530
16,200
$0.2474
25,200 +
$0.2444
Click for Quote
Log in
to unlock special pricing