- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MJD2955G
onsemi
MJD2955G
10 A, 60 V PNP Bipolar Power Transistor
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
10 A, 60 V PNP Bipolar Power Transistor
Search Keywords: MJD2955G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | MJD2955G |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541290095 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
75 |
Product Guides
+
Frequently Asked Questions
Is MJD2955G RoHS compliant?
No, MJD2955G is not RoHS compliant.
What is the lead time for MJD2955G?
The standard lead time for MJD2955G is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
75
Order Increment:
75
16 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
1
$0.8186
75
$0.7442
525
$0.5541
1,050
$0.4304
2,550
$0.3951
5,025
$0.3713
7,500
$0.3647
10,050
$0.3638
15,000 +
$0.3629
Click for Quote
Log in
to unlock special pricing