- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MJD210G
onsemi
MJD210G
5.0 A, 25 V PNP Bipolar Power Transistor
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
5.0 A, 25 V PNP Bipolar Power Transistor
Search Keywords: MJD210G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | MJD210G |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541290095 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
75 |
Product Guides
+
Frequently Asked Questions
Is MJD210G RoHS compliant?
No, MJD210G is not RoHS compliant.
What is the lead time for MJD210G?
The standard lead time for MJD210G is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,400
can ship
Minimum Order Quantity:
150
Order Increment:
75
29 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
150
$0.3665
1,050
$0.3512
2,550
$0.3444
5,025
$0.3435
7,500
$0.3405
25,050
$0.3358
50,025 +
$0.3350
Click for Quote
Log in
to unlock special pricing