- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MJB45H11T4G
Description
+
Bipolar Transistor, PNP, 80 V, 10 A
Search Keywords: MJB45H11T4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MJB45H11T4G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
50
27 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$1.1176
50
$1.0160
250
$0.8130
800
$0.5530
1,600
$0.5470
3,200
$0.5460
5,600
$0.5450
8,000
$0.5430
15,200 +
$0.5420
Click for Quote
Log in
to unlock special pricing