- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MJB45H11G
onsemi
MJB45H11G
Bipolar Transistor, PNP, 80 V, 10 A
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Bipolar Transistor, PNP, 80 V, 10 A
Search Keywords: MJB45H11G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MJB45H11G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is MJB45H11G RoHS compliant?
No, MJB45H11G is not RoHS compliant.
What is the lead time for MJB45H11G?
The standard lead time for MJB45H11G is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
50
$0.630
250
$0.578
500
$0.576
1,000
$0.570
2,500
$0.534
5,000
$0.533
7,500
$0.521
10,000 +
$0.519
Click for Quote
Log in
to unlock special pricing