- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- MCH6353-TL-W
Description
+
Single P-Channel Power MOSFET -12V, -6.0A, 35 mΩ
Search Keywords: MCH6353TLW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MCH6353-TL-W
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30,000
can ship
Minimum Order Quantity:
250
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$0.1591
1,000
$0.1460
3,000
$0.1438
6,000
$0.1403
9,000
$0.1367
27,000
$0.1316
51,000
$0.1296
102,000 +
$0.1277
Click for Quote
Log in
to unlock special pricing