- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MC79M08CDTRKG
onsemi
MC79M08CDTRKG
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C
Search Keywords: MC79M08CDTRKG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | MC79M08CDTRKG |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8542390070 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2500 |
Product Guides
+
Frequently Asked Questions
Is MC79M08CDTRKG RoHS compliant?
No, MC79M08CDTRKG is not RoHS compliant.
What is the lead time for MC79M08CDTRKG?
The standard lead time for MC79M08CDTRKG is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
137,440
can ship
Minimum Order Quantity:
100
10 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
100
$0.3304
500
$0.3042
2,500
$0.2566
5,000
$0.2546
7,500
$0.2540
25,000
$0.2533
50,000 +
$0.2527
Click for Quote
Log in
to unlock special pricing