- Home ›
- All Products›
- MC74HC4538ADR2G
Description
+
74HC Series 3 to 6 V Dual Precision Monostable Multivibrator - SOIC-16
Search Keywords: MC74HC4538ADR2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MC74HC4538ADR2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:IL
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
-
End of Life: Final orders must be placed by 06/17/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Buy all 500 in-stock or the regular minimum order quantity of 1000
On Order:
25,000
can ship 4/8/27
Stock lot only:
500
Minimum Order Quantity:
1000
99 Weeks
can ship
4/10/28
Price (USD)
Qty
Unit Price
1
$0.2745
1,000
$0.2495
2,500
$0.2457
5,000
$0.2335
7,500
$0.2300
10,000
$0.2265
25,000
$0.2231
50,000 +
$0.2198
Click for Quote
Log in
to unlock special pricing