- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MC33275MN-3.0R2G
Description
+
LDO Regulator, 300 mA, High PSRR Vout: 3.0 V
Search Keywords: MC33275MN30R2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MC33275MN-3.0R2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
11 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,000
$1.141
2,000
$0.702
3,000
$0.556
4,000 +
$0.545
Click for Quote
Log in
to unlock special pricing