- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MC33275D-3.0G
Description
+
LDO Regulator, 300 mA, High PSRR Vout: 3.0 V
Search Keywords: MC33275D30G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MC33275D-3.0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
98
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,272
can ship
Minimum Order Quantity:
98
Order Increment:
98
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
98
$0.3972
588
$0.3645
1,078
$0.3596
2,548
$0.3456
5,096
$0.3368
7,546
$0.3360
10,094
$0.3285
15,092 +
$0.3277
Click for Quote
Log in
to unlock special pricing