- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MC33074ADTBR2G
onsemi
MC33074ADTBR2G
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
Search Keywords: MC33074ADTBR2G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | MC33074ADTBR2G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390070 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2500 |
Product Guides
+
Frequently Asked Questions
Is MC33074ADTBR2G RoHS compliant?
Yes, MC33074ADTBR2G is RoHS compliant.
What is the lead time for MC33074ADTBR2G?
The standard lead time for MC33074ADTBR2G is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Manufacturer Stock:
75,000
can ship
Minimum Order Quantity:
1000
13 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1,000
$0.3498
2,500
$0.3395
5,000
$0.3327
7,500
$0.3319
10,000
$0.3310
15,000
$0.3302
25,000
$0.3294
50,000 +
$0.3286
Click for Quote
Log in
to unlock special pricing