- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- MC100EP11DG
Available Replacements
ROHs Equivalent
onsemi
MC100EP11DG
Logic, ECL, 3.3 V / 5 V, Differential 1: 2 Fanout Buffer, SOIC-8 | ON Semiconductor MC100EP11DG
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description
+
Logic, ECL, 3.3 V / 5 V, Differential 1: 2 Fanout Buffer, SOIC-8 | ON Semiconductor MC100EP11DG
Search Keywords: MC100EP11DG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MC100EP11DG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390001
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is MC100EP11DG discontinued?
Yes, MC100EP11DG from Onsemi is discontinued (end-of-life October 2025). OnlineComponents.com is an authorized reseller and may have remaining stock or a recommended replacement for it.
Is MC100EP11DG RoHS compliant?
No, MC100EP11DG is not RoHS compliant.
What is the lead time for MC100EP11DG?
The standard lead time for MC100EP11DG is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.