- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- MBRD630CTT4G
onsemi
MBRD630CTT4G
Diode Schottky 30V 6A 3-Pin(2+Tab) DPAK T/R - Tape and Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Diode Schottky 30V 6A 3-Pin(2+Tab) DPAK T/R - Tape and Reel
Search Keywords: MBRD630CTT4G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | MBRD630CTT4G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is MBRD630CTT4G RoHS compliant?
Yes, MBRD630CTT4G is RoHS compliant.
What is the lead time for MBRD630CTT4G?
The standard lead time for MBRD630CTT4G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$1.330
25
$1.160
50
$0.781
100
$0.550
250 +
$0.450
Click for Quote
Log in
to unlock special pricing