- Home ›
- All Products›
- MBRB1645T4G
onsemi
MBRB1645T4G
RECTIFIER 16A 45V D2PAK
Accessories Notify Me
RoHS Compliant
Tape and R Packaging
Certificate of Compliance
Description
+
RECTIFIER 16A 45V D2PAK
Search Keywords: MBRB1645T4G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | MBRB1645T4G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is MBRB1645T4G RoHS compliant?
Yes, MBRB1645T4G is RoHS compliant.
What is the lead time for MBRB1645T4G?
The standard lead time for MBRB1645T4G is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
99 Weeks
can ship
9/26/28
Price (USD)
Qty
Unit Price
1
$1.270
25
$1.210
100
$0.690
500
$0.610
800
$0.447
2,400
$0.424
9,600
$0.408
24,800 +
$0.395
Click for Quote
Log in
to unlock special pricing