- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LP2950CZ-5.0RPG
onsemi
LP2950CZ-5.0RPG
LDO Regulator, 100 mA, Low Power Vout: 5.0 V; 1.0%
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LDO Regulator, 100 mA, Low Power Vout: 5.0 V; 1.0%
Search Keywords: LP2950CZ50RPG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | LP2950CZ-5.0RPG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390070 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
Product Guides
+
Frequently Asked Questions
Is LP2950CZ-5.0RPG RoHS compliant?
Yes, LP2950CZ-5.0RPG is RoHS compliant.
What is the lead time for LP2950CZ-5.0RPG?
The standard lead time for LP2950CZ-5.0RPG is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,570
can ship
MOQ for out of Stock Qty:
500
17 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
500
$0.5330
1,000
$0.3997
1,500
$0.3731
2,000 +
$0.3656
Click for Quote
Log in
to unlock special pricing