- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LP2950CDT-5.0RKG
onsemi
LP2950CDT-5.0RKG
LDO Regulator, 100 mA, Low Power Vout: 5.0 V; 1.0%
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
LDO Regulator, 100 mA, Low Power Vout: 5.0 V; 1.0%
Search Keywords: LP2950CDT50RKG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | LP2950CDT-5.0RKG |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8542390070 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2500 |
Product Guides
+
Frequently Asked Questions
Is LP2950CDT-5.0RKG RoHS compliant?
No, LP2950CDT-5.0RKG is not RoHS compliant.
What is the lead time for LP2950CDT-5.0RKG?
The standard lead time for LP2950CDT-5.0RKG is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
287,500
can ship
Minimum Order Quantity:
100
12 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
100
$0.3364
500
$0.3088
1,000
$0.3080
2,500
$0.2927
5,000
$0.2853
7,500
$0.2846
10,000
$0.2839
15,000 +
$0.2783
Click for Quote
Log in
to unlock special pricing