- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LP2950CDT-5.0G
onsemi
LP2950CDT-5.0G
LDO Regulator, 100 mA, Low Power Vout: 5.0 V; 1.0%
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
LDO Regulator, 100 mA, Low Power Vout: 5.0 V; 1.0%
Search Keywords: LP2950CDT50G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | LP2950CDT-5.0G |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8542390070 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
75 |
Product Guides
+
Frequently Asked Questions
Is LP2950CDT-5.0G RoHS compliant?
No, LP2950CDT-5.0G is not RoHS compliant.
What is the lead time for LP2950CDT-5.0G?
The standard lead time for LP2950CDT-5.0G is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,575
can ship
Minimum Order Quantity:
75
Order Increment:
75
11 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
75
$0.3648
525
$0.2945
1,050
$0.2916
2,550
$0.2888
5,025
$0.2881
7,500
$0.2874
10,050
$0.2866
15,000 +
$0.2859
Click for Quote
Log in
to unlock special pricing