- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LP2950CDT-3.3G
Description
+
LDO Regulator, 100 mA, Low Power Vout: 3.3 V; 1.0%
Search Keywords: LP2950CDT33G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:LP2950CDT-3.3G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,425
can ship
Minimum Order Quantity:
75
Order Increment:
75
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
75
$0.4525
525
$0.3134
1,050
$0.3103
2,550
$0.3073
5,025
$0.3065
7,500
$0.3058
10,050
$0.3050
15,000 +
$0.3042
Click for Quote
Log in
to unlock special pricing