- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LP2950ACZ-3.3RAG
onsemi
LP2950ACZ-3.3RAG
LDO Regulator, 100 mA, Low Power Vout: 3.3 V; 0.5%
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LDO Regulator, 100 mA, Low Power Vout: 3.3 V; 0.5%
Search Keywords: LP2950ACZ33RAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:LP2950ACZ-3.3RAG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Frequently Asked Questions
Is LP2950ACZ-3.3RAG RoHS compliant?
Yes, LP2950ACZ-3.3RAG is RoHS compliant.
What is the lead time for LP2950ACZ-3.3RAG?
The standard lead time for LP2950ACZ-3.3RAG is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
213
can ship
MOQ for out of Stock Qty:
500
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$0.6686
500
$0.6078
1,000
$0.4558
1,500
$0.4255
2,000 +
$0.4170
Click for Quote
Log in
to unlock special pricing