- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LP2950ACDT-5RKG
Description
+
LDO Regulator, 100 mA, Low Power Vout: 5.0 V; 0.5%
Search Keywords: LP2950ACDT5RKG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:LP2950ACDT-5RKG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
207,500
can ship
Minimum Order Quantity:
100
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.3985
500
$0.3493
1,000
$0.3330
2,500
$0.3112
5,000
$0.2937
7,500
$0.2930
10,000
$0.2922
15,000 +
$0.2915
Click for Quote
Log in
to unlock special pricing