- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Reference ›
- LM385D-2.5G
Description
+
MicroPower Voltage Reference Diodes 2.5 V, ±3%
Search Keywords: LM385D25G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:LM385D-2.5G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
98
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
98
Order Increment:
98
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
98
$0.3636
588
$0.3337
1,078
$0.3292
2,548
$0.3164
5,096
$0.3084
7,546
$0.3076
10,094
$0.3068
15,092 +
$0.3007
Click for Quote
Log in
to unlock special pricing