- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Reference ›
- LM385D-1.2R2G
Description
+
MicroPower Voltage Reference Diodes 1.2 V, ±2%
Search Keywords: LM385D12R2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:LM385D-1.2R2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
625
$0.5184
1,250
$0.3888
1,875
$0.3629
2,500 +
$0.3556
Click for Quote
Log in
to unlock special pricing