- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LM2931Z-5.0RPG
onsemi
LM2931Z-5.0RPG
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%
Search Keywords: LM2931Z50RPG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:LM2931Z-5.0RPG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Frequently Asked Questions
Is LM2931Z-5.0RPG RoHS compliant?
Yes, LM2931Z-5.0RPG is RoHS compliant.
What is the lead time for LM2931Z-5.0RPG?
The standard lead time for LM2931Z-5.0RPG is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
100
8 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
100
$0.2519
500
$0.2411
2,000
$0.2281
4,000
$0.2221
6,000
$0.2137
10,000
$0.2131
26,000
$0.2084
50,000 +
$0.2059
Click for Quote
Log in
to unlock special pricing