- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LM2931T-5.0G
onsemi
LM2931T-5.0G
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%
Search Keywords: LM2931T50G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | LM2931T-5.0G |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8542390070 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Product Guides
+
Frequently Asked Questions
Is LM2931T-5.0G RoHS compliant?
No, LM2931T-5.0G is not RoHS compliant.
What is the lead time for LM2931T-5.0G?
The standard lead time for LM2931T-5.0G is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
64,950
can ship
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
50
$0.4767
500
$0.4375
1,000
$0.4316
2,500
$0.4095
5,000
$0.4043
7,500
$0.4033
10,000
$0.3943
15,000 +
$0.3933
Click for Quote
Log in
to unlock special pricing