- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LM2931DT-5.0G
onsemi
LM2931DT-5.0G
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%
Search Keywords: LM2931DT50G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | LM2931DT-5.0G |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8542390070 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
75 |
Product Guides
+
Frequently Asked Questions
Is LM2931DT-5.0G RoHS compliant?
No, LM2931DT-5.0G is not RoHS compliant.
What is the lead time for LM2931DT-5.0G?
The standard lead time for LM2931DT-5.0G is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,900
can ship
Minimum Order Quantity:
75
Order Increment:
75
12 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
75
$0.3009
525
$0.2762
1,050
$0.2755
2,550
$0.2618
5,025
$0.2552
10,050
$0.2546
15,000
$0.2489
25,050 +
$0.2459
Click for Quote
Log in
to unlock special pricing