- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LM2931ADT-5.0RKG
Description
+
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%
Search Keywords: LM2931ADT50RKG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:LM2931ADT-5.0RKG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
100
$0.2969
500
$0.2841
2,500
$0.2688
5,000
$0.2550
7,500
$0.2518
25,000
$0.2456
50,000 +
$0.2426
Click for Quote
Log in
to unlock special pricing