- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LM2931AD-5.0G
onsemi
LM2931AD-5.0G
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%
Search Keywords: LM2931AD50G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | LM2931AD-5.0G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390070 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
98 |
Product Guides
+
Frequently Asked Questions
Is LM2931AD-5.0G RoHS compliant?
Yes, LM2931AD-5.0G is RoHS compliant.
What is the lead time for LM2931AD-5.0G?
The standard lead time for LM2931AD-5.0G is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,842
can ship 12/7/26
Minimum Order Quantity:
98
Order Increment:
98
23 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
98
$0.3331
588
$0.2674
2,548
$0.2566
5,096
$0.2560
7,546
$0.2541
10,094
$0.2517
25,088
$0.2511
50,078 +
$0.2504
Click for Quote
Log in
to unlock special pricing