- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LM2931AD2T-5R4G
onsemi
LM2931AD2T-5R4G
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%
Search Keywords: LM2931AD2T5R4G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | LM2931AD2T-5R4G |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8542390070 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
800 |
Product Guides
+
Frequently Asked Questions
Is LM2931AD2T-5R4G RoHS compliant?
No, LM2931AD2T-5R4G is not RoHS compliant.
What is the lead time for LM2931AD2T-5R4G?
The standard lead time for LM2931AD2T-5R4G is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11,200
can ship
Minimum Order Quantity:
50
11 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
50
$0.5290
250
$0.5063
800
$0.4789
1,600
$0.4603
3,200
$0.4486
5,600
$0.4475
8,000
$0.4375
15,200 +
$0.4322
Click for Quote
Log in
to unlock special pricing