- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Reference ›
- LM285D-2.5R2G
Description
+
MicroPower Voltage Reference Diodes 2.5 V, ±1.5%
Search Keywords: LM285D25R2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:LM285D-2.5R2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$0.3392
500
$0.2563
2,500
$0.2488
5,000
$0.2439
7,500
$0.2390
25,000
$0.2341
50,000 +
$0.2335
Click for Quote
Log in
to unlock special pricing