onsemi
LM2576TV-5G
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz
Search Keywords: LM2576TV5G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:LM2576TV-5G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is LM2576TV-5G RoHS compliant?
No, LM2576TV-5G is not RoHS compliant.
What is the lead time for LM2576TV-5G?
The standard lead time for LM2576TV-5G is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
50
$1.037
250
$0.952
500
$0.939
1,000
$0.902
2,500
$0.858
5,000
$0.856
7,500
$0.847
10,000 +
$0.845
Click for Quote
Log in
to unlock special pricing