- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FQD5N60CTM
Description
+
Power MOSFET, N-Channel, QFET®, 600 V, 2.8 A, 2.5 Ω, DPAK
Search Keywords: FQD5N60CTM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FQD5N60CTM
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
50
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1.0616
50
$0.9651
250
$0.6383
1,000
$0.5112
2,500
$0.4869
5,000
$0.4532
7,500
$0.4521
10,000
$0.4509
15,000 +
$0.4498
Click for Quote
Log in
to unlock special pricing