- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Motor Drives & Controllers ›
- FNCS3060L
onsemi
FNCS3060L
SPM4 INV 600V 30A
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
SPM4 INV 600V 30A
Search Keywords: FNCS3060L
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | FNCS3060L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390060 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
8 |
Frequently Asked Questions
Is FNCS3060L RoHS compliant?
Yes, FNCS3060L is RoHS compliant.
What is the lead time for FNCS3060L?
The standard lead time for FNCS3060L is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16
Order Increment:
8
31 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
16
$59.80
32
$36.80
48
$29.13
64 +
$28.55
Click for Quote
Log in
to unlock special pricing