- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FNC42060F
onsemi
FNC42060F
SPM45H INV 600V 20A
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
SPM45H INV 600V 20A
Search Keywords: FNC42060F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FNC42060F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390060
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Frequently Asked Questions
Is FNC42060F RoHS compliant?
No, FNC42060F is not RoHS compliant.
What is the lead time for FNC42060F?
The standard lead time for FNC42060F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$17.127
18
$15.570
36
$11.680
54
$10.900
72 +
$10.680
Click for Quote
Log in
to unlock special pricing