- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- IGBT Chip ›
- FGH75T65UPD
onsemi
FGH75T65UPD
650V, 75A, Field Stop Trench IGBT
View Datasheet Accessories Notify Me
RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description
+
650V, 75A, Field Stop Trench IGBT
Search Keywords: FGH75T65UPD
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | FGH75T65UPD |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541290095 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
Product Guides
+
Frequently Asked Questions
Is FGH75T65UPD RoHS compliant?
No, FGH75T65UPD is not RoHS compliant.
What is the lead time for FGH75T65UPD?
The standard lead time for FGH75T65UPD is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
25 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
113
$6.76
225
$4.18
338
$3.30
450 +
$3.24
Click for Quote
Log in
to unlock special pricing