- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FDMS86202
FDMS86202
onsemi
N-Channel Shielded Gate PowerTrench® MOSFET 120V, 64A, 7.2mΩ
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
N-Channel Shielded Gate PowerTrench® MOSFET 120V, 64A, 7.2mΩ
Search Keywords: FDMS86202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FDMS86202
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
750
$5.22
1,500
$2.76
2,250
$1.95
3,000 +
$1.91
Click for Quote
Log in
to unlock special pricing