- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FDMA1029PZ
Description
+
Dual P-Channel PowerTrench® MOSFET -20V, -3.1A, 95mΩ
Search Keywords: FDMA1029PZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FDMA1029PZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
100
$0.6189
1,000
$0.3272
3,000
$0.3016
6,000
$0.2921
9,000
$0.2914
27,000
$0.2906
51,000 +
$0.2899
Click for Quote
Log in
to unlock special pricing