- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FDD13AN06A0-F085
FDD13AN06A0-F085
onsemi
N-Channel PowerTrench® MOSFET, 60V, 50A, 13.5mΩ
Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
N-Channel PowerTrench® MOSFET, 60V, 50A, 13.5mΩ
Search Keywords: FDD13AN06A0F085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FDD13AN06A0-F085
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
625
$1.216
1,250
$0.748
1,875
$0.593
2,500 +
$0.581
Click for Quote
Log in
to unlock special pricing