- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BD137G
onsemi
BD137G
1.5 A, 60 V NPN Power Bipolar Junction Transistor
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:BD137G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Maximum Collector Base Voltage:60 V
-
Family:BD137G
-
Dimension:7.74(Max) x 2.66(Max) x 11.04(Max) mm