- Home ›
- All Products›
- BCV71
Description
+
BCV71 Series 60 V 500 mA Surface Mount NPN General Purpose Transistor - SOT-23
Search Keywords: BCV71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:BCV71
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541210095
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.