- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BCP5316MTWG
onsemi
BCP5316MTWG
80V, 1A, PNP, WDFNW3 2X2
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
80V, 1A, PNP, WDFNW3 2X2
Search Keywords: BCP5316MTWG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | BCP5316MTWG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541290075 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
Frequently Asked Questions
Is BCP5316MTWG RoHS compliant?
Yes, BCP5316MTWG is RoHS compliant.
What is the lead time for BCP5316MTWG?
The standard lead time for BCP5316MTWG is approximately 43 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,000
can ship
Minimum Order Quantity:
250
43 Weeks
can ship
9/1/27
Price (USD)
Qty
Unit Price
250
$0.1716
1,000
$0.1575
3,000
$0.1554
6,000
$0.1513
9,000
$0.1456
27,000
$0.1420
51,000
$0.1402
102,000 +
$0.1386
Click for Quote
Log in
to unlock special pricing