- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BASH21MX2WT5G
BASH21MX2WT5G
onsemi
High Voltage Switching Diode Series, +175°C 250V, Switching Diode
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Voltage Switching Diode Series, +175°C 250V, Switching Diode
Search Keywords: BASH21MX2WT5G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:BASH21MX2WT5G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
8000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
43 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
500
$0.0560
2,500
$0.0536
8,000
$0.0507
16,000
$0.0493
32,000
$0.0475
56,000
$0.0473
104,000
$0.0463
152,000 +
$0.0457
Click for Quote
Log in
to unlock special pricing