- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- IGBT Chip ›
- AFGHL25T120RW
AFGHL25T120RW
onsemi
IGBT - Automotive Grade 1200 V 25 A
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
IGBT - Automotive Grade 1200 V 25 A
Search Keywords: AFGHL25T120RW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:AFGHL25T120RW
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,050
can ship
MOQ for out of Stock Qty:
113
17 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
113
$6.96
225
$4.30
338
$3.40
450 +
$3.33
Click for Quote
Log in
to unlock special pricing