- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- IGBT Chip ›
- AFGH4L40T120RWD-STD
AFGH4L40T120RWD-STD
onsemi
IGBT - Automotive Grade 1200 V 40 A, TO-247 4L
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
IGBT - Automotive Grade 1200 V 40 A, TO-247 4L
Search Keywords: AFGH4L40T120RWDSTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:AFGH4L40T120RWD-STD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
17 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
113
$9.26
225
$5.72
338
$4.52
450 +
$4.43
Click for Quote
Log in
to unlock special pricing