- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2SD1620-TD-E
Description
+
Bipolar Transistor, 10V, 3A, Low VCE(sat), NPN Single PCP
Search Keywords: 2SD1620TDE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:2SD1620-TD-E
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541210075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
29 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,000
$0.1726
3,000
$0.1703
5,000
$0.1658
8,000
$0.1595
10,000
$0.1591
25,000
$0.1556
50,000
$0.1537
100,000 +
$0.1518
Click for Quote
Log in
to unlock special pricing