- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- 2N7002K
onsemi
2N7002K
N-Channel Small Signal MOSFET 60V 380mA 1.6 Ω
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
N-Channel Small Signal MOSFET 60V 380mA 1.6 Ω
Search Keywords: 2N7002K
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | 2N7002K |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541210095 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
Frequently Asked Questions
Is 2N7002K discontinued?
Yes, 2N7002K from Onsemi is discontinued (end-of-life June 2010). OnlineComponents.com is an authorized reseller and may have remaining stock or a recommended replacement for it.
Is 2N7002K RoHS compliant?
Yes, 2N7002K is RoHS compliant.
What is the lead time for 2N7002K?
The standard lead time for 2N7002K is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Can Ship immediately
On Order:
60,000
can ship 3/18/27
Minimum Order Quantity:
3000
Order Increment:
3000
23 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
3,000
$0.0392
6,000
$0.0385
9,000
$0.0381
12,000
$0.0374
27,000
$0.0364
51,000
$0.0358
102,000
$0.0357
150,000 +
$0.0356
Click for Quote
Log in
to unlock special pricing