- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N5684G
Description
+
50 A, 80 V PNP Bipolar Power Transistor
Search Keywords: 2N5684G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:2N5684G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
On Order:
300
can ship 5/13/26
Minimum Order Quantity:
5
27 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$12.65
25
$10.68
50
$10.02
100
$8.83
300
$8.81
500
$8.79
1,000 +
$8.76
Click for Quote
Log in
to unlock special pricing