- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZG2WDS222M
ZG2WDS222M
Omron Automation
ZG2 Sensor Head 22mm 2m cbl
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ZG2 Sensor Head 22mm 2m cbl
Search Keywords: ZG2WDS222M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:ZG2WDS222M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
9/14/26
Tariffs may apply for U.S. shipments