- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- XS2FE421J80E
XS2FE421J80E
Omron Automation
Cable Assembly M12 10m 22AWG M12 Circular 4 POS SKT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly M12 10m 22AWG M12 Circular 4 POS SKT
Search Keywords: XS2FE421J80E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:XS2FE421J80E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
1
$219.51
3
$217.31
5 +
$215.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments